+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10155646

Grommet; Ømount.hole: 18.7mm; Øhole: 17.1mm; black; -40÷135°C


Manufacturer: ESSENTRA

Manufacturer part number:
10155646

Alternative designations: HG-11

TME Symbol:
ESS-10155646

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
18.7mm
Hole diameter
17.1mm
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
-40...135°C
Flammability rating
UL94HB
Material
elastomer thermoplastic TPE
Outside diameter
23.7mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight0.41 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10155646
0 in TME stock
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.