+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10155677

Grommet; Ømount.hole: 24.8mm; Øhole: 18.6mm; black; -40÷135°C


Manufacturer: ESSENTRA

Manufacturer part number:
10155677
TME Symbol:
ESS-10155677

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
24.8mm
Hole diameter
18.6mm
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
-40...135°C
Flammability rating
UL94V-0
Material
elastomer thermoplastic TPE
Outside diameter
31.3mm
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight1.71 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10155677
0 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 1000 pcs - 1.20 USDGross price for quantities from 1000 pcs - 1.20 USD
Net price for quantities from 5000 pcs - 1.12 USDGross price for quantities from 5000 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.