+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10164174

Grommet; Ømount.hole: 11mm; Øhole: 7mm; black; QFG-16201; H: 8mm


Manufacturer: ESSENTRA

Manufacturer part number:
10164174
TME Symbol:
ESS-10164174

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
11mm
Hole diameter
7mm
Body colour
black
Panel thickness
max. 1.5mm
Material
elastomer thermoplastic TPE
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Engineering PN
QFG-16201
Height
8mm
Gross weight0.82 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10164174
0 in TME stock
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.