+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10164204

Grommet; Ømount.hole: 22mm; Øhole: 18mm; black; QFG-16207; H: 8mm


Manufacturer: ESSENTRA

Manufacturer part number:
10164204
TME Symbol:
ESS-10164204

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
22mm
Hole diameter
18mm
Body colour
black
Panel thickness
max. 1.5mm
Material
elastomer thermoplastic TPE
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Engineering PN
QFG-16207
Height
8mm
Gross weight1.84 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10164204
0 in TME stock
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.