+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR-3045W

Rivet; polyamide; white; dismountable,push-in; 2÷3mm; UL94V-2


Manufacturer: ESSENTRA

Manufacturer part number:
SR-3045W
TME Symbol:
ESS-10172735

Specification

Manufacturer
ESSENTRA
Type of mounting element
rivet
Material
polyamide
Colour
white
Mounting
dismountable, push-in
Fastened components thickness
2...3mm
Flammability rating
UL94V-2
Operating temperature
-40...115°C
Gross weight0.096 g
Certificates
See other products in this category: Plastic rivets ESSENTRA,
*
SR-3045W
640 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs