+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10179604

Grommet; Ømount.hole: 3.2mm; Øhole: 4.95mm; black; UL94V-2; H: 4.4mm


Manufacturer: ESSENTRA

Manufacturer part number:
10179604
TME Symbol:
ESS-10179604

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
3.2mm
Hole diameter
4.95mm
Body colour
black
Panel thickness
max. 3.2mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
8.6mm
Engineering PN
04MP0125ATB
Height
4.4mm
Trade name
snap fit bushing
Mounting
snap-fastener
Version
incised
Gross weight0.17 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10179604
0 in TME stock
Net price for quantities from 20 pcs - 0.08 USDGross price for quantities from 20 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.