+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10184431

Washer; round; D=22mm; h=2mm; polyamide; natural

Manufacturer: ESSENTRA

Manufacturer part number:
10184431
TME Symbol:
ESS-10184431

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
6.2mm
Outside diameter
22mm
Height
2mm
Material
polyamide
Colour
natural
Gross weight7.48 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10184431
0 in TME stock
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.