+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10184455

Washer; round; D=11.1mm; h=2.4mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10184455
TME Symbol:
ESS-10184455

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
5.1mm
Outside diameter
11.1mm
Height
2.4mm
Material
polyamide
Colour
natural
Gross weight2.95 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10184455
0 in TME stock
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.