+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10184479

Washer; round; D=8mm; h=0.8mm; polyamide; natural

Manufacturer: ESSENTRA

Manufacturer part number:
10184479
TME Symbol:
ESS-10184479

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
3.6mm
Outside diameter
8mm
Height
0.8mm
Material
polyamide
Colour
natural
Gross weight4.27 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10184479
0 in TME stock
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 10)