+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10214657

Washer; round; D=14.5mm; h=2mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10214657
TME Symbol:
ESS-10214657

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
9.2mm
Outside diameter
14.5mm
Height
2mm
Material
polyamide
Colour
natural
Gross weight0.65 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10214657
0 in TME stock
Net price for quantities from 20 pcs - 0.08 USDGross price for quantities from 20 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.