+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10217085

Washer; round,with protection; D=25.4mm; h=1.5mm; polyamide


Manufacturer: ESSENTRA

Manufacturer part number:
10217085
TME Symbol:
ESS-10217085

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round, with protection
Internal diameter
9.5mm
Outside diameter
25.4mm
Height
1.5mm
Material
polyamide
Gross weight2.3 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10217085
0 in TME stock
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.