+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10217313

Washer; round,with protection; D=18.6mm; h=1.5mm; polyamide

Manufacturer: ESSENTRA

Manufacturer part number:
10217313
TME Symbol:
ESS-10217313

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round, with protection
Internal diameter
14.3mm
Outside diameter
18.6mm
Height
1.5mm
Material
polyamide
Gross weight0.82 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10217313
0 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)