+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10236451

Grommet; Øhole: 14mm; light grey; Panel thick: 1÷4mm; EPDM; IP67


Manufacturer: ESSENTRA

Manufacturer part number:
10236451
TME Symbol:
ESS-10236451

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Hole diameter
14mm
Body colour
light grey
Panel thickness
1...4mm
Material
EPDM
IP rating
IP67
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Engineering PN
283250122599
Size
PG16
Version
with pierceable membrane
Gross weight2.01 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10236451
0 in TME stock
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.71 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.