+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10258989

Grommet; Ømount.hole: 22.2mm; Øhole: 17.5mm; snap fit bushing


Manufacturer: ESSENTRA

Manufacturer part number:
10258989
TME Symbol:
ESS-10258989

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
22.2mm
Hole diameter
17.5mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight1.19 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10258989
0 in TME stock
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.