+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10262016

Grommet; Ømount.hole: 15.9mm; Øhole: 11.5mm; black; UL94V-2; 466900

Manufacturer: ESSENTRA

Manufacturer part number:
10262016
TME Symbol:
ESS-10262016

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
15.9mm
Hole diameter
11.5mm
Body colour
black
Panel thickness
max. 3.2mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
17.5mm
Engineering PN
466900
Height
10.3mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.79 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10262016
0 in TME stock
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.