+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10266113

Washer; round; D=8mm; h=0.5mm; polyamide; natural

Manufacturer: ESSENTRA

Manufacturer part number:
10266113
TME Symbol:
ESS-10266113

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
3.7mm
Outside diameter
8mm
Height
0.5mm
Material
polyamide
Colour
natural
Gross weight0.6 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10266113
0 in TME stock
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)