+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10284049

Grommet; Ømount.hole: 8mm; Øhole: 4mm; black; Panel thick: max.1mm


Manufacturer: ESSENTRA

Manufacturer part number:
10284049
TME Symbol:
ESS-10284049

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
8mm
Hole diameter
4mm
Body colour
black
Panel thickness
max. 1mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
11mm
Dimensions
Gross weight0.14 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10284049
0 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 2500 pcs - 0.09 USDGross price for quantities from 2500 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.