+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10285015

Grommet; Ømount.hole: 52mm; Øhole: 41mm; black; -40÷125°C; EPDM


Manufacturer: ESSENTRA

Manufacturer part number:
10285015
TME Symbol:
ESS-10285015

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
52mm
Hole diameter
41mm
Body colour
black
Panel thickness
max. 2mm
Operating temperature
-40...125°C
Material
EPDM
Outside diameter
60mm
Related items
PDM-47-54, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight20.12 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10285015
80 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 1.98 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 1.79 USD
Net price for quantities from 250 pcs - 1.67 USDGross price for quantities from 250 pcs - 1.67 USD
Packaging method by the manufacturer:Bag = 10 pcs