+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10309254

Washer; round; D=5mm; h=0.5mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10309254
TME Symbol:
ESS-10309254

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
2.2mm
Outside diameter
5mm
Height
0.5mm
Material
polyamide
Colour
natural
Gross weight1.6 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10309254
0 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.