+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10316221

Grommet; Ømount.hole: 16mm; Øhole: 12.8mm; black; UL94V-2; H: 10.5mm


Manufacturer: ESSENTRA

Manufacturer part number:
10316221
TME Symbol:
ESS-10316221

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
16mm
Hole diameter
12.8mm
Body colour
black
Panel thickness
1.4...3.5mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
18mm
Engineering PN
PGSB-1316
Height
10.5mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.78 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10316221
0 in TME stock
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.