+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10325322

Grommet; Ømount.hole: 10mm; Øhole: 7mm; black; PVC; 042070169907


Manufacturer: ESSENTRA

Manufacturer part number:
10325322
TME Symbol:
ESS-10325322

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
10mm
Hole diameter
7mm
Body colour
black
Panel thickness
max. 5.9mm
Material
PVC
Engineering PN
042070169907
Gross weight5.45 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10325322
0 in TME stock
Net price for quantities from 10 pcs - 2.56 USDGross price for quantities from 10 pcs - 2.56 USD
Net price for quantities from 50 pcs - 2.28 USDGross price for quantities from 50 pcs - 2.28 USD
Net price for quantities from 100 pcs - 2.06 USDGross price for quantities from 100 pcs - 2.06 USD
Net price for quantities from 500 pcs - 1.92 USDGross price for quantities from 500 pcs - 1.92 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.