+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10340486

Grommet; Ømount.hole: 12.5mm; Øhole: 5mm; black; EPDM; IP67; 1342663


Manufacturer: ESSENTRA

Manufacturer part number:
10340486
TME Symbol:
ESS-10340486

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
12.5mm
Hole diameter
5mm
Body colour
black
Panel thickness
0.5...2mm
Material
EPDM
IP rating
IP67
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Engineering PN
1342663
Gross weight1.37 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10340486
0 in TME stock
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.