+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10354612

Washer; round; D=7.9mm; h=0.8mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10354612
TME Symbol:
ESS-10354612

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
3.6mm
Outside diameter
7.9mm
Height
0.8mm
Material
polyamide
Colour
natural
Gross weight0.26 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10354612
0 in TME stock
Net price for quantities from 50 pcs - 0.03 USDGross price for quantities from 50 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 50.
Multiplicity: 10.