+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10355817

Washer; round; D=5mm; h=0.7mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10355817
TME Symbol:
ESS-10355817

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
2.1mm
Outside diameter
5mm
Height
0.7mm
Material
polyamide
Colour
natural
Gross weight0.24 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10355817
0 in TME stock
Net price for quantities from 50 pcs - 0.03 USDGross price for quantities from 50 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 50.
Multiplicity: 10.