+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10357231

Washer; round; D=68.3mm; h=3.1mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10357231
TME Symbol:
ESS-10357231

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
49mm
Outside diameter
68.3mm
Height
3.1mm
Material
polyamide
Colour
natural
Gross weight5.11 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10357231
0 in TME stock
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.