+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10357248

Washer; round; D=74.2mm; h=3.8mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10357248
TME Symbol:
ESS-10357248

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
16mm
Outside diameter
74.2mm
Height
3.8mm
Material
polyamide
Colour
natural
Gross weight6.82 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10357248
0 in TME stock
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 50 pcs - 1.55 USDGross price for quantities from 50 pcs - 1.55 USD
Net price for quantities from 250 pcs - 1.40 USDGross price for quantities from 250 pcs - 1.40 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.