+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10362549

Grommet; Ømount.hole: 4.8mm; Øhole: 3.2mm; white; UL94V-2; H: 6mm


Manufacturer: ESSENTRA

Manufacturer part number:
10362549
TME Symbol:
ESS-10362549

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
4.8mm
Hole diameter
3.2mm
Body colour
white
Panel thickness
0.8...1.6mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
6.4mm
Engineering PN
22MP01010W
Height
6mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.28 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10362549
0 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.