+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10362839

Grommet; Ømount.hole: 17.5mm; Øhole: 14.3mm; black; UL94V-2


Manufacturer: ESSENTRA

Manufacturer part number:
10362839
TME Symbol:
ESS-10362839

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
17.5mm
Hole diameter
14.3mm
Body colour
black
Panel thickness
0.8...3.2mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
19.8mm
Engineering PN
22MP06879
Height
10.3mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.25 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10362839
0 in TME stock
Net price for quantities from 20 pcs - 0.15 USDGross price for quantities from 20 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.