+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ESSENTRA
Manufacturer | ESSENTRA | |
Type of cable accessories | grommet | |
Panel cutout diameter | 22.2mm | |
Hole diameter | 17.5mm | |
Body colour | black | |
Panel thickness | 0.8...3.2mm | |
Flammability rating | UL94V-2 | |
Material | polyamide 66 | |
Outside diameter | 24.2mm | |
Engineering PN | 22MP08711 | |
Height | 11.5mm | |
Trade name | snap fit bushing | |
Mounting | snap-fastener |