+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10367995

Grommet; Ømount.hole: 20.5mm; Øhole: 13mm; light grey; EPDM; IP67


Manufacturer: ESSENTRA

Manufacturer part number:
10367995
TME Symbol:
ESS-10367995

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
20.5mm
Hole diameter
13mm
Body colour
light grey
Panel thickness
1...4mm
Material
EPDM
IP rating
IP67
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Engineering PN
283200022599
Size
M20
Version
with pierceable membrane
Gross weight1.42 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10367995
0 in TME stock
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.