+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10368039

Grommet; Ømount.hole: 29mm; Øhole: 20mm; light grey; EPDM; IP67


Manufacturer: ESSENTRA

Manufacturer part number:
10368039
TME Symbol:
ESS-10368039

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
29mm
Hole diameter
20mm
Body colour
light grey
Panel thickness
1...4mm
Material
EPDM
IP rating
IP67
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Engineering PN
283320122599
Size
PG21
Version
with pierceable membrane
Gross weight3.08 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10368039
0 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.