+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10434949

Grommet; Ømount.hole: 14.3mm; Øhole: 9.9mm; black; UL94V-2; 466899


Manufacturer: ESSENTRA

Manufacturer part number:
10434949
TME Symbol:
ESS-10434949

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
14.3mm
Hole diameter
9.9mm
Body colour
black
Panel thickness
max. 3.2mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
16.3mm
Engineering PN
466899
Height
10.3mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.78 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10434949
0 in TME stock
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.