+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ESSENTRA
Manufacturer | ESSENTRA | |
Type of cable accessories | grommet | |
Panel cutout diameter | 38mm | |
Hole diameter | 20mm | |
Body colour | light grey | |
Panel thickness | 1...4mm | |
Material | EPDM | |
IP rating | IP67 | |
Related items | PDM-38-46, PDM-SET-9-62, PDM-SET-9-120 | |
Engineering PN | 283400122599 | |
Size | PG29 | |
Version | with pierceable membrane |