+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AL3A

Fixing clamp; Øbundle : 4.8mm; aluminium

Manufacturer: ESSENTRA

Manufacturer part number:
AL3A
TME Symbol:
ESS-20556013

Specification

Manufacturer
ESSENTRA
Type of cable accessories
fixing clamp
Bundle diameter
4.8mm
Body material
aluminium
Gross weight0.822 g
Certificates
See other products in this category: Cable Holders ESSENTRA,
*
AL3A
280 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs