+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of bearing | pillow block | |
Internal diameter | 16mm | |
Material | iglidur® J | |
Kind of Bearing | slide | |
Mechanical elements features | lubricant-free | |
Manufacturer series | igubal® | |
Height | 34mm | |
Enclosure material | RN33 | |
Thickness | 13mm | |
Mounting holes pitch | 37mm | |
Mechanical rotation angle | 22° | |
Width | 50mm |