+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESW8006

Diode: rectifying; THT; 650V; 80A; Ifsm: 650A; TO247-2; tube; 75ns


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ESW8006
TME Symbol:
ESW8006-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
650V
Load current
80A
Semiconductor structure
single diode
Max. forward impulse current
0.65kA
Case
TO247-2
Kind of package
tube
Max. forward voltage
2.5V
Max. load current
105A
Reverse recovery time
75ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
ESW8006
0 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 3 pcs - 1.31 USDGross price for quantities from 3 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 30 pcs - 1.14 USDGross price for quantities from 30 pcs - 1.14 USD
Net price for quantities from 150 pcs - 1.04 USDGross price for quantities from 150 pcs - 1.04 USD
Net price for quantities from 450 pcs - 0.97 USDGross price for quantities from 450 pcs - 0.97 USD
Net price for quantities from 900 pcs - 0.90 USDGross price for quantities from 900 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.