+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of automation module | programmable time switch | |
Counting range | 30min...24h | |
Output 1 electrical parameters | 230V AC / 16A | |
Number of operation modes | 1 | |
Counter operation modes | ON for the set interval | |
IP rating | IP44 | |
Timers features | rotary potentiometer to set the time |