+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | female | |
Current rating | 32A | |
Rated voltage | 0.3kV | |
Number of pins | 5 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | screw terminal | |
Contact material | copper | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Connector pinout layout | 1x5 | |
Contacts pitch | 7.62mm | |
Locking system | friction lock, threaded joint | |
Operating temperature | -40...115°C |