+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ET 207

Waterproof cover; -50÷150°C; Mech.durability: 200000cycles; MTG


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
ET 207
TME Symbol:
ET207

Specification

Manufacturer
KNITTER-SWITCH
Type of switch accessories
waterproof cover
Operating temperature
-50...150°C
Mechanical durability
200000 cycles
Mounting
screw
Body material
silicone
Body colour
grey
Illumination
none
Application - series/manufacturer
MTG
Gross weight2.93 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
*
ET 207
517 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.33 USD
Net price for quantities from 25 pcs - 1.87 USDGross price for quantities from 25 pcs - 1.87 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 500 pcs - 1.07 USDGross price for quantities from 500 pcs - 1.07 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs