+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOPLA | |
Type of enclosure | multipurpose | |
Dimension X | 120mm | |
Dimension Y | 200mm | |
Dimension Z | 57mm | |
Manufacturer series | EUROMAS II | |
Enclosure material | ABS | |
Body colour | grey | |
Cover colour | grey | |
Enclosure description | PCB is fastened in guides | |
IP rating | IP65 | |
Related items | EM-WL |