+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ET 218 LP

Enclosure: multipurpose; X: 150mm; Y: 150mm; Z: 57mm; EUROMAS II; ABS

Manufacturer: BOPLA

Manufacturer part number:
ET 218 LP
TME Symbol:
ET218LP

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
150mm
Dimension Z
57mm
Manufacturer series
EUROMAS II
Enclosure material
ABS
Body colour
grey
Cover colour
grey
Enclosure description
PCB is fastened in guides
IP rating
IP65
Related items
EM-WL
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight263 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
ET 218 LP
0 in TME stock
Net price for quantities from 1 pcs - 25.17 USDGross price for quantities from 1 pcs - 25.17 USD
Net price for quantities from 5 pcs - 23.83 USDGross price for quantities from 5 pcs - 23.83 USD
Net price for quantities from 25 pcs - 22.65 USDGross price for quantities from 25 pcs - 22.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.