+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63239000

Enclosure: multipurpose; X: 160mm; Y: 250mm; Z: 57mm; EUROMAS II; ABS


Manufacturer: BOPLA

Manufacturer part number:
63239000
TME Symbol:
ET239

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
250mm
Dimension Z
57mm
Manufacturer series
EUROMAS II
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Related items
EM-WL
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight421.44 g
Certificates
EAN code4049505025633
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
63239000
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.53 USDGross price for quantities from 1 pcs - 35.53 USD
Net price for quantities from 3 pcs - 33.64 USDGross price for quantities from 3 pcs - 33.64 USD
Net price for quantities from 10 pcs - 31.98 USDGross price for quantities from 10 pcs - 31.98 USD