+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Nidec Copal Electronics
Manufacturer | Nidec Copal Electronics | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | 6PDT | |
Switching method | ON-ON | |
AC contacts rating @R | 10A / 125V AC | |
Leads | for soldering | |
Manufacturer series | ET | |
Kind of toggle | round | |
Knob height | 27mm | |
Max. contact resistance: | 20mΩ | |
Body dimensions | 55x34.5x25mm | |
Min. insulation resistance | 0.1GΩ | |
Mounting | on panel |