+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01100000

Enclosure: multipurpose; X: 45mm; Y: 50mm; Z: 30mm; EUROMAS; IP66


Manufacturer: BOPLA

Manufacturer part number:
01100000
TME Symbol:
ETA100

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
45mm
Dimension Y
50mm
Dimension Z
30mm
Version
holes for fastening to wall or panel
Manufacturer series
EUROMAS
Enclosure material
aluminium
IP rating
IP66
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight78.107 g
Certificates
EAN code4058545313594
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
01100000
0 in TME stock
Net price for quantities from 1 pcs - 14.48 USDGross price for quantities from 1 pcs - 14.48 USD
Net price for quantities from 3 pcs - 13.70 USDGross price for quantities from 3 pcs - 13.70 USD
Net price for quantities from 10 pcs - 13.03 USDGross price for quantities from 10 pcs - 13.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.