+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1117000

Enclosure: multipurpose; X: 80mm; Y: 250mm; Z: 52mm; EUROMAS; IP66


Manufacturer: BOPLA

Manufacturer part number:
1117000
TME Symbol:
ETA117

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
250mm
Dimension Z
52mm
Version
holes for fastening to wall or panel
Manufacturer series
EUROMAS
Enclosure material
aluminium
IP rating
IP66
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight740 g
Certificates
EAN code4058545313693
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
1117000
0 in TME stock
Net price for quantities from 1 pcs - 57.85 USDGross price for quantities from 1 pcs - 57.85 USD
Net price for quantities from 3 pcs - 54.76 USDGross price for quantities from 3 pcs - 54.76 USD
Net price for quantities from 10 pcs - 52.06 USDGross price for quantities from 10 pcs - 52.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.