+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01127000

Enclosure: multipurpose; X: 180mm; Y: 180mm; Z: 101mm; EUROMAS; IP66


Manufacturer: BOPLA

Manufacturer part number:
01127000
TME Symbol:
ETA127

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
180mm
Dimension Y
180mm
Dimension Z
101mm
Version
holes for fastening to wall or panel
Manufacturer series
EUROMAS
Enclosure material
aluminium
IP rating
IP66
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight2.0331 kg
Certificates
EAN code4058545313792
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
01127000
0 in TME stock
Net price for quantities from 1 pcs - 97.18 USDGross price for quantities from 1 pcs - 97.18 USD
Net price for quantities from 3 pcs - 91.99 USDGross price for quantities from 3 pcs - 91.99 USD
Net price for quantities from 10 pcs - 87.45 USDGross price for quantities from 10 pcs - 87.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.