+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01130000

Enclosure: multipurpose; X: 160mm; Y: 260mm; Z: 90mm; EUROMAS; IP66


Manufacturer: BOPLA

Manufacturer part number:
01130000
TME Symbol:
ETA130

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
260mm
Dimension Z
90mm
Version
holes for fastening to wall or panel
Manufacturer series
EUROMAS
Enclosure material
aluminium
IP rating
IP66
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight2.2482 kg
Certificates
EAN code4058545313808
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
01130000
1 in TME stock
Net price for quantities from 1 pcs - 104.52 USDGross price for quantities from 1 pcs - 104.52 USD
Net price for quantities from 3 pcs - 98.95 USDGross price for quantities from 3 pcs - 98.95 USD
Net price for quantities from 10 pcs - 94.06 USDGross price for quantities from 10 pcs - 94.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.