+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01135000

Enclosure: multipurpose; X: 160mm; Y: 360mm; Z: 90mm; EUROMAS; IP66


Manufacturer: BOPLA

Manufacturer part number:
01135000
TME Symbol:
ETA135

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
360mm
Dimension Z
90mm
Version
holes for fastening to wall or panel
Manufacturer series
EUROMAS
Enclosure material
aluminium
IP rating
IP66
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight2.8551 kg
Certificates
EAN code4058545313822
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
01135000
0 in TME stock
Net price for quantities from 1 pcs - 129.82 USDGross price for quantities from 1 pcs - 129.82 USD
Net price for quantities from 3 pcs - 122.85 USDGross price for quantities from 3 pcs - 122.85 USD
Net price for quantities from 10 pcs - 117.63 USDGross price for quantities from 10 pcs - 117.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.