+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ECE | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Connector family | power supply | |
Current rating | 8A | |
Rated voltage | 0.3kV | |
Number of pins | 6 | |
Spatial orientation | angled 90° | |
Mechanical mounting | on PCBs | |
Electrical mounting | screw terminal, THT | |
Contact material | brass | |
Colour | blue | |
Body material | polyamide 66 | |
Depth | 8mm | |
Length | 30mm | |
Connector pinout layout | 1x6 | |
Wire cross-section | 2.5mm2 | |
Contacts pitch | 5mm | |
Number of ways | 6 | |
Height | 11mm | |
Connectors features | assembling possibility |