+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ECE | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | female | |
Current rating | 10A | |
Rated voltage | 0.25kV | |
Spatial orientation | angled 90° | |
Mechanical mounting | for cable | |
Electrical mounting | pin header, screw terminal | |
Contact plating | tinned | |
Colour | blue | |
Body material | polyamide 66 | |
Depth | 13.5mm | |
Length | 15mm | |
Connector pinout layout | 1x3 | |
Wire cross-section | 2.5mm2 | |
Contacts pitch | 5mm | |
Number of ways | 3 | |
Locking system | friction lock | |
Number of terminals | 3 | |
Height | 10.8mm | |
Connectors features | assembling possibility |